MTPS9067WC | |
---|---|
DigiKey Part Number | 1125-1055-ND |
Manufacturer | |
Manufacturer Product Number | MTPS9067WC |
Description | EMITTER VISIBLE 650NM 50MA TO-18 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 650nm 2.2V 50mA 90° TO-18-2 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 650nm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-18-2 Metal Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.01000 | ¥136.01 |
10 | ¥102.62200 | ¥1,026.22 |
100 | ¥86.20270 | ¥8,620.27 |
500 | ¥79.16572 | ¥39,582.86 |
1,000 | ¥74.76764 | ¥74,767.64 |