MTPS9062WC | |
---|---|
DigiKey Part Number | 1125-1384-ND |
Manufacturer | |
Manufacturer Product Number | MTPS9062WC |
Description | EMITTER VISIBLE 630NM 15MA TO18 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 650nm 2.1V 15mA 90° TO-18-2 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 15mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 650nm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-18-2 Metal Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥183.87000 | ¥183.87 |
10 | ¥138.68300 | ¥1,386.83 |
100 | ¥116.49370 | ¥11,649.37 |
500 | ¥106.98386 | ¥53,491.93 |