MTE8008N3 | |
---|---|
DigiKey Part Number | 1125-1430-ND |
Manufacturer | |
Manufacturer Product Number | MTE8008N3 |
Description | 880NM 5MM PLASTIC ROUND - (2 PIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.45V 100mA 66° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Viewing Angle | 66° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.73000 | ¥36.73 |
10 | ¥25.96300 | ¥259.63 |
100 | ¥21.26660 | ¥2,126.66 |
500 | ¥17.92804 | ¥8,964.02 |
1,000 | ¥16.44433 | ¥16,444.33 |
2,000 | ¥15.76432 | ¥31,528.64 |
5,000 | ¥15.45521 | ¥77,276.05 |