SCS300MDS | |
---|---|
DigiKey Part Number | 458-1166-ND |
Manufacturer | |
Manufacturer Product Number | SCS300MDS |
Description | SPEAKER 8OHM 250MW TOP PORT 90DB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 250 mW 951 Hz ~ 999 Hz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | SCS300MDS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 951 Hz ~ 999 Hz | |
Frequency - Self Resonant | - | |
Impedance | 8 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 250 mW | |
Power - Max | 500 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Terminal Block | |
Size / Dimension | 1.687" Dia (42.85mm) | |
Height - Seated (Max) | 1.511" (38.39mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥198.35000 | ¥198.35 |
10 | ¥161.67600 | ¥1,616.76 |
25 | ¥148.31160 | ¥3,707.79 |
50 | ¥140.10680 | ¥7,005.34 |