SC110PR

DigiKey Part Number
458-1192-ND
Manufacturer
Manufacturer Product Number
SC110PR
Description
BUZZER PIEZO 42.85MM PNL MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 6 ~ 22mA 2.9kHz 68dB @ 30V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
SC110PR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
AC, DC
Voltage Range
30 ~ 120V
Frequency
2.9kHz
Technology
Piezo
Operating Mode
Pulse, Fast
Duration
2 ~ 10 PPS
Sound Pressure Level (SPL)
68dB @ 30V, 61cm
Current - Supply
6 ~ 22mA
Port Location
Top
Operating Temperature
-30°C ~ 65°C
Approval Agency
cUL, UL
Ratings
-
Mounting Type
Panel Mount
Termination
Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Size / Dimension
1.687" Dia (42.85mm)
Height - Seated (Max)
1.399" (35.54mm)
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥436.96000¥436.96
10¥366.87000¥3,668.70
25¥345.28560¥8,632.14
50¥334.49740¥16,724.87
Manufacturers Standard Package