MSR516NSR | |
---|---|
DigiKey Part Number | 458-1204-ND |
Manufacturer | |
Manufacturer Product Number | MSR516NSR |
Description | BUZZER PIEZO 23MM TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 3 ~ 14mA 3.9kHz 86dB @ 5V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | MSR516NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage Range | 5 ~ 16V | |
Frequency | 3.9kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 86dB @ 5V, 30cm | |
Current - Supply | 3 ~ 14mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.906" Dia (23.00mm) | |
Height - Seated (Max) | 0.421" (10.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.48000 | ¥70.48 |
10 | ¥57.84200 | ¥578.42 |
25 | ¥53.21760 | ¥1,330.44 |
50 | ¥49.87160 | ¥2,493.58 |
100 | ¥46.66400 | ¥4,666.40 |
250 | ¥45.33088 | ¥11,332.72 |
500 | ¥43.97782 | ¥21,988.91 |