MSR516NP | |
---|---|
DigiKey Part Number | 458-1008-ND |
Manufacturer | |
Manufacturer Product Number | MSR516NP |
Description | BUZZER PIEZO 23MM TH |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 3 ~ 12mA 3.9kHz 75dB @ 4V, 61cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage Range | 4 ~ 14V | |
Frequency | 3.9kHz | |
Technology | Piezo | |
Operating Mode | Pulse, Fast | |
Duration | 2 ~ 10 PPS | |
Sound Pressure Level (SPL) | 75dB @ 4V, 61cm | |
Current - Supply | 3 ~ 12mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 65°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.906" Dia (23.00mm) | |
Height - Seated (Max) | 0.421" (10.70mm) |