MSR205NPR | |
---|---|
DigiKey Part Number | 458-1311-ND |
Manufacturer | |
Manufacturer Product Number | MSR205NPR |
Description | BUZZER PIEZO 23MM TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 10mA 3.9kHz 85dB @ 2V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | MSR205NPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage Range | 2 ~ 5V | |
Frequency | 3.9kHz | |
Technology | Piezo | |
Operating Mode | Pulse, Fast | |
Duration | 2 ~ 10 PPS | |
Sound Pressure Level (SPL) | 85dB @ 2V, 30cm | |
Current - Supply | 10mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.906" Dia (23.00mm) | |
Height - Seated (Max) | 0.421" (10.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.77000 | ¥93.77 |
10 | ¥76.91100 | ¥769.11 |
25 | ¥70.72680 | ¥1,768.17 |
50 | ¥66.25000 | ¥3,312.50 |
100 | ¥61.96280 | ¥6,196.28 |
250 | ¥60.79732 | ¥15,199.33 |
500 | ¥59.42588 | ¥29,712.94 |