MAS806Q | |
---|---|
DigiKey Part Number | 458-1057-ND |
Manufacturer | |
Manufacturer Product Number | MAS806Q |
Description | BUZZER PIEZO 12V 26MM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 50mA 2.8kHz 103dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 6 ~ 14V | |
Frequency | 2.8kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 103dB @ 12V, 10cm | |
Current - Supply | 50mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 90°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.024" Dia (26.00mm) | |
Height - Seated (Max) | 0.862" (21.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.17000 | ¥42.17 |
10 | ¥35.09300 | ¥350.93 |