FL1P-8NW-1-B3V | |
---|---|
DigiKey Part Number | 458-2007-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-8NW-1-B3V |
Description | LED BLU 8MM NUT 3VAC/DC STK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 35° 3V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 3V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (8.00mm) | |
Lens Size | 10mm, T-3 1/8 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 2000 ~ 3000mcd | |
Wavelength - Peak | - | |
Viewing Angle | 35° | |
Termination Style | Wire Leads - 7.3" (185.42mm) | |
Ingress Protection | IP50 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.88000 | ¥35.88 |
35 | ¥25.37000 | ¥887.95 |
105 | ¥20.77857 | ¥2,181.75 |
525 | ¥17.51705 | ¥9,196.45 |
1,015 | ¥16.06738 | ¥16,308.39 |
2,030 | ¥15.40295 | ¥31,267.99 |
5,005 | ¥15.10093 | ¥75,580.15 |