FL1P-22NA-1-G12V | |
---|---|
DigiKey Part Number | 458-1952-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-22NA-1-G12V |
Description | LED GRN 22MM NUT 12VAC/DC STK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 60° 12V 20mA Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.87" (22.00mm) | |
Lens Size | 29.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 8000 ~ 10000mcd | |
Wavelength - Peak | - | |
Viewing Angle | 60° | |
Termination Style | Screw Terminal | |
Ingress Protection | IP50 | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.60000 | ¥30.60 |
35 | ¥21.61486 | ¥756.52 |
105 | ¥17.70276 | ¥1,858.79 |
1,015 | ¥13.68880 | ¥13,894.13 |
5,005 | ¥12.86539 | ¥64,391.28 |