FL1M-8SW-1-G12V | |
---|---|
DigiKey Part Number | 458-1819-ND |
Manufacturer | |
Manufacturer Product Number | FL1M-8SW-1-G12V |
Description | LED GRN 8MM NUT 12VAC/DC STK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 150° 12V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (8.00mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 8000 ~ 10000mcd | |
Wavelength - Peak | - | |
Viewing Angle | 150° | |
Termination Style | Wire Leads - 7.3" (185.42mm) | |
Ingress Protection | IP65 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.76000 | ¥59.76 |
35 | ¥42.22914 | ¥1,478.02 |
105 | ¥34.58857 | ¥3,631.80 |
525 | ¥29.15886 | ¥15,308.40 |
1,015 | ¥26.74567 | ¥27,146.86 |
2,030 | ¥25.63967 | ¥52,048.53 |