FL1M-8CW-4-Y12V | |
---|---|
DigiKey Part Number | 458-1764-ND |
Manufacturer | |
Manufacturer Product Number | FL1M-8CW-4-Y12V |
Description | LED YEL 8MM NUT 12VDC STK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 35° 12V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (8.00mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 1000 ~ 1500mcd | |
Wavelength - Peak | - | |
Viewing Angle | 35° | |
Termination Style | Wire Leads - 7.3" (185.42mm) | |
Ingress Protection | IP65 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.02000 | ¥39.02 |
10 | ¥26.80400 | ¥268.04 |
100 | ¥20.51510 | ¥2,051.51 |
500 | ¥18.03312 | ¥9,016.56 |
1,000 | ¥17.26980 | ¥17,269.80 |
2,000 | ¥16.64373 | ¥33,287.46 |
5,000 | ¥16.08961 | ¥80,448.05 |