FL1M-8CW-4-R2V | |
---|---|
DigiKey Part Number | 458-1762-ND |
Manufacturer | |
Manufacturer Product Number | FL1M-8CW-4-R2V |
Description | LED RED 8MM NUT 2VDC STK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 35° 2V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 2V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (8.00mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 1000 ~ 1500mcd | |
Wavelength - Peak | - | |
Viewing Angle | 35° | |
Termination Style | Wire Leads - 7.3" (185.42mm) | |
Ingress Protection | IP65 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.39000 | ¥36.39 |
35 | ¥25.72457 | ¥900.36 |
105 | ¥21.06924 | ¥2,212.27 |
525 | ¥17.76204 | ¥9,325.07 |
1,015 | ¥16.29210 | ¥16,536.48 |
2,030 | ¥15.61837 | ¥31,705.29 |
5,005 | ¥15.31214 | ¥76,637.26 |