UNI-H31052-18P/2.6Y | |
---|---|
DigiKey Part Number | 4573-UNI-H31052-18P/2.6Y-ND |
Manufacturer | |
Manufacturer Product Number | UNI-H31052-18P/2.6Y |
Description | AL HEAT SINK 31X31X18MM WITH PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Clip | |
Shape | Square, Fins | |
Length | 1.220" (31.00mm) | |
Width | 1.220" (31.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.93°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 9.57°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.36000 | ¥42.36 |
10 | ¥37.59300 | ¥375.93 |
25 | ¥35.84720 | ¥896.18 |
40 | ¥34.98400 | ¥1,399.36 |
80 | ¥33.74538 | ¥2,699.63 |
230 | ¥31.94009 | ¥7,346.22 |
440 | ¥30.87782 | ¥13,586.24 |
945 | ¥29.66963 | ¥28,037.80 |