MBH35001-13LF/2.0 | |
---|---|
DigiKey Part Number | 4573-MBH35001-13LF/2.0-ND |
Manufacturer | |
Manufacturer Product Number | MBH35001-13LF/2.0 |
Description | 34.6X34.6X12.7MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 1.378" (35.00mm) | |
Width | 1.378" (35.00mm) | |
Fin Height | 0.433" (11.00mm) | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.77000 | ¥20.77 |
10 | ¥20.08100 | ¥200.81 |
25 | ¥19.50320 | ¥487.58 |
50 | ¥18.34240 | ¥917.12 |
100 | ¥16.48450 | ¥1,648.45 |
300 | ¥16.25213 | ¥4,875.64 |
500 | ¥15.20734 | ¥7,603.67 |
1,000 | ¥14.97518 | ¥14,975.18 |