MBH31001-13LF/2.0 | |
---|---|
DigiKey Part Number | 4573-MBH31001-13LF/2.0-ND |
Manufacturer | |
Manufacturer Product Number | MBH31001-13LF/2.0 |
Description | 30.6X30.6X12.7MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 1.220" (31.00mm) | |
Width | 1.220" (31.00mm) | |
Fin Height | 0.433" (11.00mm) | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
10 | ¥20.79400 | ¥207.94 |
25 | ¥20.19560 | ¥504.89 |
50 | ¥18.99340 | ¥949.67 |
100 | ¥17.06960 | ¥1,706.96 |
300 | ¥16.82900 | ¥5,048.70 |
500 | ¥15.74714 | ¥7,873.57 |
1,000 | ¥15.50673 | ¥15,506.73 |