MBH25001-21W/2.8 | |
---|---|
DigiKey Part Number | 4573-MBH25001-21W/2.8-ND |
Manufacturer | |
Manufacturer Product Number | MBH25001-21W/2.8 |
Description | AL HEAT SINK 25X25X21MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.787" (19.99mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.40000 | ¥24.40 |
10 | ¥21.69400 | ¥216.94 |
25 | ¥20.68440 | ¥517.11 |
40 | ¥20.18525 | ¥807.41 |
80 | ¥19.47113 | ¥1,557.69 |
230 | ¥18.43057 | ¥4,239.03 |
440 | ¥17.81832 | ¥7,840.06 |
945 | ¥17.12194 | ¥16,180.23 |
4,900 | ¥15.71062 | ¥76,982.04 |