MBH25001-15W/2.6 | |
---|---|
DigiKey Part Number | 4573-MBH25001-15W/2.6-ND |
Manufacturer | |
Manufacturer Product Number | MBH25001-15W/2.6 |
Description | AL HEAT SINK 25X25X15MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Clip, Thermal Tape, Adhesive (Not included) | |
Shape | Square, Fins | |
Length | 0.748" (19.00mm) | |
Width | 0.748" (19.00mm) | |
Diameter | - | |
Fin Height | 0.709" (18.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.44000 | ¥20.44 |
10 | ¥19.94200 | ¥199.42 |
25 | ¥19.40160 | ¥485.04 |
40 | ¥18.32425 | ¥732.97 |
90 | ¥17.24700 | ¥1,552.23 |
270 | ¥16.16907 | ¥4,365.65 |
450 | ¥15.63020 | ¥7,033.59 |
990 | ¥14.01330 | ¥13,873.17 |
4,950 | ¥13.74383 | ¥68,031.96 |