MBH25001-12W/2.6 | |
---|---|
DigiKey Part Number | 4573-MBH25001-12W/2.6-ND |
Manufacturer | |
Manufacturer Product Number | MBH25001-12W/2.6 |
Description | AL HEAT SINK 25X25X12MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Clip, Thermal Tape, Adhesive (Not included) | |
Shape | Square, Fins | |
Length | 0.748" (19.00mm) | |
Width | 0.748" (19.00mm) | |
Diameter | - | |
Fin Height | 0.472" (12.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.55000 | ¥19.55 |
10 | ¥19.06000 | ¥190.60 |
25 | ¥18.54640 | ¥463.66 |
40 | ¥17.51675 | ¥700.67 |
90 | ¥16.48578 | ¥1,483.72 |
270 | ¥15.45522 | ¥4,172.91 |
450 | ¥14.94004 | ¥6,723.02 |
990 | ¥13.39448 | ¥13,260.54 |
4,950 | ¥13.13694 | ¥65,027.85 |