MBH25001-10LF/2.0 | |
---|---|
DigiKey Part Number | 4573-MBH25001-10LF/2.0-ND |
Manufacturer | |
Manufacturer Product Number | MBH25001-10LF/2.0 |
Description | AL HEAT SINK 25X25X10MM WITH LIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy Top Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Clip, Thermal Tape, Adhesive (Not included) | |
Shape | Square, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.295" (7.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.88000 | ¥18.88 |
10 | ¥18.40600 | ¥184.06 |
25 | ¥17.91040 | ¥447.76 |
40 | ¥16.91625 | ¥676.65 |
90 | ¥15.92067 | ¥1,432.86 |
270 | ¥14.92541 | ¥4,029.86 |
450 | ¥14.42791 | ¥6,492.56 |
990 | ¥12.93533 | ¥12,805.98 |
4,950 | ¥12.68662 | ¥62,798.77 |