MBH19001-13LF/2.5 | |
---|---|
DigiKey Part Number | 4573-MBH19001-13LF/2.5-ND |
Manufacturer | |
Manufacturer Product Number | MBH19001-13LF/2.5 |
Description | AL HEAT SINK 19X19X13MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Clip, Thermal Tape, Adhesive (Not included) | |
Shape | Square, Fins | |
Length | 0.748" (19.00mm) | |
Width | 0.748" (19.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.71000 | ¥27.71 |
10 | ¥27.00000 | ¥270.00 |
25 | ¥26.27200 | ¥656.80 |
40 | ¥24.81500 | ¥992.60 |
112 | ¥23.35482 | ¥2,615.74 |
336 | ¥21.89494 | ¥7,356.70 |
448 | ¥21.16500 | ¥9,481.92 |
1,008 | ¥18.97560 | ¥19,127.40 |