MBA4436-12P/2.0 A2 | |
---|---|
DigiKey Part Number | 4573-MBA4436-12P/2.0A2-ND |
Manufacturer | |
Manufacturer Product Number | MBA4436-12P/2.0 A2 |
Description | AL HEAT SINK 44X36X12MM WITH PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Clip | |
Shape | Rectangular, Pin Fins | |
Length | 1.732" (44.00mm) | |
Width | 1.417" (36.00mm) | |
Diameter | - | |
Fin Height | 0.378" (9.60mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥19.53000 | ¥195.30 |
25 | ¥18.62560 | ¥465.64 |
40 | ¥18.17575 | ¥727.03 |
80 | ¥17.53238 | ¥1,402.59 |
230 | ¥16.59570 | ¥3,817.01 |
440 | ¥16.04436 | ¥7,059.52 |
945 | ¥15.41754 | ¥14,569.58 |
4,900 | ¥14.14686 | ¥69,319.61 |