MBA40002-12P/CU/2.6BU | |
---|---|
DigiKey Part Number | 4573-MBA40002-12P/CU/2.6BU-ND |
Manufacturer | |
Manufacturer Product Number | MBA40002-12P/CU/2.6BU |
Description | CU HEAT SINK 40X40X12MM WITH PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Copper Top Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Clip | |
Shape | Square, Pin Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.354" (9.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.65000 | ¥50.65 |
10 | ¥49.25100 | ¥492.51 |
35 | ¥46.51686 | ¥1,628.09 |
70 | ¥43.78171 | ¥3,064.72 |
105 | ¥41.04514 | ¥4,309.74 |
245 | ¥38.30861 | ¥9,385.61 |
455 | ¥35.57226 | ¥16,185.38 |
945 | ¥34.88819 | ¥32,969.34 |