MBA35002-20P/CU/2.6BU | |
---|---|
DigiKey Part Number | 4573-MBA35002-20P/CU/2.6BU-ND |
Manufacturer | |
Manufacturer Product Number | MBA35002-20P/CU/2.6BU |
Description | CU HEAT SINK 35X35X20MM WITH PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Copper Top Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Clip | |
Shape | Square, Pin Fins | |
Length | 1.378" (35.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 0.670" (17.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.96000 | ¥46.96 |
10 | ¥41.68000 | ¥416.80 |
25 | ¥39.74400 | ¥993.60 |
40 | ¥38.78375 | ¥1,551.35 |
80 | ¥37.41075 | ¥2,992.86 |
230 | ¥35.40870 | ¥8,144.00 |
440 | ¥34.23105 | ¥15,061.66 |
945 | ¥32.89139 | ¥31,082.36 |