ZF43813TC | |
---|---|
DigiKey Part Number | 4616-ZF43813TC-ND |
Manufacturer | |
Manufacturer Product Number | ZF43813TC |
Description | FERRITE CORE TOROID 5.02UH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 1.545" (39.25mm) Diameter 0.525" (13.34mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | - | |
Diameter | 1.545" (39.25mm) | |
Inductance Factor (Al) | 5.02 µH | |
Tolerance | ±20% | |
Gap | Ungapped | |
Initial Permeability (µi) | 3000 | |
Effective Length (le) mm | 82.9 | |
Effective Area (Ae) mm² | 114.2 | |
Effective Magnetic Volume (Ve) mm³ | 9462.0 | |
Finish | Epoxy | |
Height | 0.525" (13.34mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.46000 | ¥23.46 |
10 | ¥20.13900 | ¥201.39 |
25 | ¥15.10160 | ¥377.54 |
50 | ¥14.77180 | ¥738.59 |