C058548A2 | |
---|---|
DigiKey Part Number | 4616-C058548A2-ND |
Manufacturer | |
Manufacturer Product Number | C058548A2 |
Description | FERRITE CORE TOROID 127NH HI FLX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated High Flux Ferrite Core Toroid Type Length Width 1.291" (32.80mm) Diameter 0.420" (10.67mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | High Flux | |
Diameter | 1.291" (32.80mm) | |
Inductance Factor (Al) | 127 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 125 | |
Effective Length (le) mm | 81.4 | |
Effective Area (Ae) mm² | 65.6 | |
Effective Magnetic Volume (Ve) mm³ | 5340.0 | |
Finish | Coated | |
Height | 0.420" (10.67mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.11000 | ¥94.11 |
10 | ¥80.17500 | ¥801.75 |
25 | ¥61.00480 | ¥1,525.12 |
50 | ¥59.26200 | ¥2,963.10 |
100 | ¥52.29010 | ¥5,229.01 |
250 | ¥48.80412 | ¥12,201.03 |
500 | ¥45.31812 | ¥22,659.06 |
1,000 | ¥43.57511 | ¥43,575.11 |