C055040A2 | |
---|---|
DigiKey Part Number | 4616-C055040A2-ND |
Manufacturer | |
Manufacturer Product Number | C055040A2 |
Description | FERRITE CORE TOROID 66NH MPP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated MPP Ferrite Core Toroid Type Length Width 0.400" (10.16mm) Diameter 0.156" (3.96mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | MPP | |
Diameter | 0.400" (10.16mm) | |
Inductance Factor (Al) | 66 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 125 | |
Effective Length (le) mm | 23.0 | |
Effective Area (Ae) mm² | 9.57 | |
Effective Magnetic Volume (Ve) mm³ | 220.0 | |
Finish | Coated | |
Height | 0.156" (3.96mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.47000 | ¥15.47 |
10 | ¥13.31300 | ¥133.13 |
100 | ¥8.51740 | ¥851.74 |
2,000 | ¥6.84063 | ¥13,681.26 |
6,000 | ¥6.65433 | ¥39,925.98 |