0J42206TC | |
---|---|
DigiKey Part Number | 4616-0J42206TC-ND |
Manufacturer | |
Manufacturer Product Number | 0J42206TC |
Description | TOROID UNCOATED |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Uncoated J Ferrite Core Toroid Type Length Width 0.870" (22.10mm) Diameter 0.250" (6.35mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | J | |
Diameter | 0.870" (22.10mm) | |
Inductance Factor (Al) | 3.02 µH | |
Tolerance | ±20% | |
Gap | Ungapped | |
Initial Permeability (µi) | 5000 | |
Effective Length (le) mm | 54.1 | |
Effective Area (Ae) mm² | 26.2 | |
Effective Magnetic Volume (Ve) mm³ | 1417.0 | |
Finish | Uncoated | |
Height | 0.250" (6.35mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.80000 | ¥6.80 |
10 | ¥6.12100 | ¥61.21 |
25 | ¥4.53280 | ¥113.32 |
50 | ¥4.30680 | ¥215.34 |
100 | ¥3.85360 | ¥385.36 |
250 | ¥3.62696 | ¥906.74 |
500 | ¥3.40014 | ¥1,700.07 |
2,800 | ¥2.83346 | ¥7,933.69 |