00K4020E060 | |
---|---|
DigiKey Part Number | 4616-00K4020E060-ND |
Manufacturer | |
Manufacturer Product Number | 00K4020E060 |
Description | FERRITE CORE E 150NH KOOL MU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Kool Mµ Ferrite Core E Type 1.687" (42.85mm) Length 0.608" (15.44mm) Width Diameter 0.830" (21.08mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | - | |
Material | Kool Mµ | |
Diameter | - | |
Inductance Factor (Al) | 150 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 98.4 | |
Effective Area (Ae) mm² | 183.0 | |
Effective Magnetic Volume (Ve) mm³ | 18000.0 | |
Finish | Uncoated | |
Height | 0.830" (21.08mm) | |
Length | 1.687" (42.85mm) | |
Width | 0.608" (15.44mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.76000 | ¥21.76 |
10 | ¥18.68600 | ¥186.86 |
25 | ¥14.01680 | ¥350.42 |
50 | ¥13.70740 | ¥685.37 |