0078912A7 | |
---|---|
DigiKey Part Number | 4616-0078912A7-ND |
Manufacturer | |
Manufacturer Product Number | 0078912A7 |
Description | FERRITE CORE TOROID 57NH XFLUX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated XFlux Ferrite Core Toroid Type Length Width 3.108" (78.94mm) Diameter 0.670" (17.02mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | XFlux | |
Diameter | 3.108" (78.94mm) | |
Inductance Factor (Al) | 57 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 40 | |
Effective Length (le) mm | 196.0 | |
Effective Area (Ae) mm² | 221.0 | |
Effective Magnetic Volume (Ve) mm³ | 43400.0 | |
Finish | Coated | |
Height | 0.670" (17.02mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.32000 | ¥92.32 |
10 | ¥83.11600 | ¥831.16 |
25 | ¥65.03440 | ¥1,625.86 |