0077930A7 | |
---|---|
DigiKey Part Number | 4616-0077930A7-ND |
Manufacturer | |
Manufacturer Product Number | 0077930A7 |
Description | FERRITE CORE TOROID 157NH KOOLMU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated Kool Mu Ferrite Core Toroid Type Length Width 1.090" (27.69mm) Diameter 0.470" (11.94mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Kool Mu | |
Diameter | 1.090" (27.69mm) | |
Inductance Factor (Al) | 157 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 125 | |
Effective Length (le) mm | 63.5 | |
Effective Area (Ae) mm² | 65.4 | |
Effective Magnetic Volume (Ve) mm³ | 4150.0 | |
Finish | Coated | |
Height | 0.470" (11.94mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.92000 | ¥16.92 |
10 | ¥14.59700 | ¥145.97 |
100 | ¥9.34200 | ¥934.20 |
1,200 | ¥7.50268 | ¥9,003.22 |
6,000 | ¥7.29830 | ¥43,789.80 |