0077894A7HT15 | |
---|---|
DigiKey Part Number | 4616-0077894A7HT15-ND |
Manufacturer | |
Manufacturer Product Number | 0077894A7HT15 |
Description | FERRITE CORE TOROID 94NH KOOL MU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated Kool Mu Ferrite Core Toroid Type Length Width 1.090" (27.69mm) Diameter 0.591" (15.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Kool Mu | |
Diameter | 1.090" (27.69mm) | |
Inductance Factor (Al) | 94 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 63.5 | |
Effective Area (Ae) mm² | 82.1 | |
Effective Magnetic Volume (Ve) mm³ | 5210.0 | |
Finish | Coated | |
Height | 0.591" (15.00mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.54000 | ¥14.54 |
10 | ¥12.52200 | ¥125.22 |
25 | ¥9.51800 | ¥237.95 |
50 | ¥9.01800 | ¥450.90 |
100 | ¥8.82000 | ¥882.00 |