0077180A7 | |
---|---|
DigiKey Part Number | 4616-0077180A7-ND |
Manufacturer | |
Manufacturer Product Number | 0077180A7 |
Description | FERRITE CORE TOROID 42NH KOOL MU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated Kool Mu Ferrite Core Toroid Type Length Width 0.208" (5.28mm) Diameter 0.125" (3.18mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Kool Mu | |
Diameter | 0.208" (5.28mm) | |
Inductance Factor (Al) | 42 nH | |
Tolerance | ±15% | |
Gap | Ungapped | |
Initial Permeability (µi) | 125 | |
Effective Length (le) mm | 10.6 | |
Effective Area (Ae) mm² | 2.85 | |
Effective Magnetic Volume (Ve) mm³ | 30.0 | |
Finish | Coated | |
Height | 0.125" (3.18mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.71000 | ¥10.71 |
10 | ¥9.20700 | ¥92.07 |
25 | ¥6.99480 | ¥174.87 |
50 | ¥6.62760 | ¥331.38 |
100 | ¥6.48220 | ¥648.22 |