MSS-25C | |
---|---|
DigiKey Part Number | 735-1009-ND |
Manufacturer | |
Manufacturer Product Number | MSS-25C |
Description | SENSOR BALL SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Magnetic Ball Switch Magnet SPST-NO Wire Leads Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnasphere Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Ball Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | - | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.94000 | ¥114.94 |
10 | ¥109.70300 | ¥1,097.03 |
30 | ¥99.77900 | ¥2,993.37 |
100 | ¥86.19630 | ¥8,619.63 |
250 | ¥78.36072 | ¥19,590.18 |
500 | ¥72.61406 | ¥36,307.03 |
1,000 | ¥67.39009 | ¥67,390.09 |