MSS-10CL-W | |
---|---|
DigiKey Part Number | MSS-10CL-W-ND |
Manufacturer | |
Manufacturer Product Number | MSS-10CL-W |
Description | 3/8"D X 3/4"L DOOR CONTACT WHITE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetic Ball Switch Magnet SPST-NC Wire Leads Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnasphere Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ball Switch | |
Output Type | SPST-NC | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | 30V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | - | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥140.78200 | ¥1,407.82 |