MG-B2-6.5-L-25 | |
---|---|
DigiKey Part Number | 735-MG-B2-6.5-L-25-ND |
Manufacturer | |
Manufacturer Product Number | MG-B2-6.5-L-25 |
Description | SWITCH MAGNETIC SPST-NC 250MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnasphere® Magnetic Switch SPST-NC 25.40mm Operate Range 250mA (DC) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnasphere Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Magnasphere® Magnetic | |
Circuit | SPST-NC | |
Operate Range | 25.40mm | |
Release Range | 27.74mm | |
Current - Switching | 250mA (DC) | |
Voltage - Switching DC | 30 V | |
Power - Rated | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Length - Overall | 0.723" (18.36mm) | |
Size - Body | 0.198" Dia x 0.244" L (5.03mm x 6.20mm) | |
Height Above Board | 0.244" (6.20mm) | |
Operating Temperature | -40°C ~ 85°C | |
Capacitance | 1 pF | |
Current - Carry | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.29000 | ¥86.29 |
10 | ¥82.36100 | ¥823.61 |
25 | ¥74.91280 | ¥1,872.82 |
100 | ¥64.71380 | ¥6,471.38 |
300 | ¥58.83090 | ¥17,649.27 |
500 | ¥54.51672 | ¥27,258.36 |
1,000 | ¥50.59473 | ¥50,594.73 |