HSS-L2S-004-GO | |
---|---|
DigiKey Part Number | 735-1018-ND |
Manufacturer | |
Manufacturer Product Number | HSS-L2S-004-GO |
Description | SENSOR BALL SW SPST-NC NO W LEAD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetic Ball Switch Magnet SPST-NC (3) NO (1) Wire Leads Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnasphere Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ball Switch | |
Output Type | SPST-NC (3) NO (1) | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,989.93000 | ¥2,989.93 |
10 | ¥2,740.77800 | ¥27,407.78 |