MX66U1G45GXDI54 | |
---|---|
DigiKey Part Number | 1092-MX66U1G45GXDI54-ND |
Manufacturer | |
Manufacturer Product Number | MX66U1G45GXDI54 |
Description | MEMORY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 1Gbit SPI - Quad I/O, QPI, DTR 166 MHz 5.5 ns 24-CSPBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 256M x 4, 512M x 2, 1G x 1 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 60µs, 750ns | |
Access Time | 5.5 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-CSPBGA (6x8) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.10000 | ¥136.10 |
10 | ¥120.82800 | ¥1,208.28 |
25 | ¥115.23240 | ¥2,880.81 |
40 | ¥112.46050 | ¥4,498.42 |
80 | ¥108.48613 | ¥8,678.89 |
230 | ¥102.68765 | ¥23,618.16 |
440 | ¥99.27355 | ¥43,680.36 |