MX29F400CBTI-70G | |
---|---|
DigiKey Part Number | 1092-1020-ND |
Manufacturer | |
Manufacturer Product Number | MX29F400CBTI-70G |
Description | IC FLASH 4MBIT PARALLEL 48TSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit Parallel 70 ns 48-TSOP |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.79000 | ¥30.79 |
10 | ¥27.33800 | ¥273.38 |
25 | ¥26.07360 | ¥651.84 |
40 | ¥25.44950 | ¥1,017.98 |
80 | ¥24.55263 | ¥1,964.21 |
230 | ¥23.24613 | ¥5,346.61 |
440 | ¥22.47670 | ¥9,889.75 |
945 | ¥21.60126 | ¥20,413.19 |