MX25U25645GXDI00 | |
---|---|
DigiKey Part Number | 1092-1243-ND |
Manufacturer | |
Manufacturer Product Number | MX25U25645GXDI00 |
Description | IC FLASH 256MBIT SPI/QU 24CSPBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 166 MHz 24-CSPBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 60µs, 750µs | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-CSPBGA (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.08000 | ¥39.08 |
10 | ¥35.49100 | ¥354.91 |
25 | ¥34.72400 | ¥868.10 |
40 | ¥34.53450 | ¥1,381.38 |
80 | ¥30.96538 | ¥2,477.23 |
230 | ¥30.85243 | ¥7,096.06 |
480 | ¥29.72496 | ¥14,267.98 |
960 | ¥28.25934 | ¥27,128.97 |