MX25U25643GZ4I00 | |
---|---|
DigiKey Part Number | 1092-MX25U25643GZ4I00-ND |
Manufacturer | |
Manufacturer Product Number | MX25U25643GZ4I00 |
Description | MEMORY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8 ns 8-WSON (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 64M x 4, 128M x 2, 256M x 1 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 40µs, 3ms | |
Access Time | 8 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.15000 | ¥34.15 |
10 | ¥30.34300 | ¥303.43 |
25 | ¥28.94120 | ¥723.53 |
40 | ¥28.24575 | ¥1,129.83 |
80 | ¥27.25038 | ¥2,180.03 |
230 | ¥25.79948 | ¥5,933.88 |
440 | ¥24.94550 | ¥10,976.02 |
945 | ¥23.97359 | ¥22,655.04 |