MX25U25643GXDJ00 | |
---|---|
DigiKey Part Number | 1092-MX25U25643GXDJ00-ND |
Manufacturer | |
Manufacturer Product Number | MX25U25643GXDJ00 |
Description | IC FLASH 256MBIT SPI/QUAD 24CSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 133 MHz 24-CSPBGA (6x8) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Format | ||
Memory Size | ||
Memory Organization | 64M x 4, 128M x 2, 256M x 1 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Supplier Device Package | 24-CSPBGA (6x8) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,800 | ¥23.92801 | ¥114,854.45 |