MX25L3233FZCI-08Q | |
---|---|
DigiKey Part Number | 1092-MX25L3233FZCI-08QTR-ND - Tape & Reel (TR) 1092-MX25L3233FZCI-08QCT-ND - Cut Tape (CT) 1092-MX25L3233FZCI-08QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX25L3233FZCI-08Q |
Description | IC FLASH 32MBIT SPI/QUAD 8XSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 32Mbit SPI - Quad I/O 133 MHz 6 ns 8-XSON (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 8M x 4, 16M x 2, 32M x 1 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 50µs, 1.2ms | |
Access Time | 6 ns | |
Voltage - Supply | 2.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-XSON (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.25000 | ¥8.25 |
10 | ¥7.29400 | ¥72.94 |
25 | ¥6.95720 | ¥173.93 |
50 | ¥6.71400 | ¥335.70 |
100 | ¥6.47850 | ¥647.85 |
250 | ¥6.17876 | ¥1,544.69 |
500 | ¥5.96130 | ¥2,980.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.75115 | ¥5,751.15 |
2,000 | ¥5.54807 | ¥11,096.14 |
3,000 | ¥5.43249 | ¥16,297.47 |
5,000 | ¥5.29015 | ¥26,450.75 |
7,000 | ¥5.19836 | ¥36,388.52 |
10,000 | ¥5.10270 | ¥51,027.00 |