MX25L25645GXDR-08G | |
---|---|
DigiKey Part Number | 1092-1272-ND |
Manufacturer | |
Manufacturer Product Number | MX25L25645GXDR-08G |
Description | IC FLASH 256MBIT SPI/QU 24CSPBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 133 MHz 24-CSPBGA (6x8) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 30µs, 750µs | |
Voltage - Supply | 2.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-CSPBGA (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.12000 | ¥36.12 |
10 | ¥32.07600 | ¥320.76 |
25 | ¥30.59320 | ¥764.83 |
40 | ¥29.85700 | ¥1,194.28 |
80 | ¥28.80613 | ¥2,304.49 |
230 | ¥27.27226 | ¥6,272.62 |
440 | ¥26.36914 | ¥11,602.42 |
945 | ¥25.34163 | ¥23,947.84 |