MMR1R1K-SR1KKG0T | |
---|---|
DigiKey Part Number | 1700-1039-ND |
Manufacturer | |
Manufacturer Product Number | MMR1R1K-SR1KKG0T |
Description | RES SMD 1.1K OHM 10% 0404 |
Customer Reference | |
Detailed Description | 1.1 kOhms ±10% Chip Resistor 0404 (1010 Metric) RF, High Frequency Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | - | |
Package / Case | 0404 (1010 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.038" L x 0.038" W (0.97mm x 0.97mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |