MMD835-E25R | |
---|---|
DigiKey Part Number | 1465-MMD835-E25R-ND |
Manufacturer | |
Manufacturer Product Number | MMD835-E25R |
Description | SRD, CHIP PACKAGE, E25R-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diode Step Recovery Diode 15V 150 mA 250 mW E25 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Step Recovery Diode | |
Voltage - Peak Reverse (Max) | 15V | |
Current - Max | 150 mA | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -65°C ~ 175°C (TA) | |
Package / Case | E25 | |
Supplier Device Package | E25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
37 | ¥428.46757 | ¥15,853.30 |