MBC50-10B12 | |
---|---|
DigiKey Part Number | 1465-MBC50-10B12-ND |
Manufacturer | |
Manufacturer Product Number | MBC50-10B12 |
Description | CAP SILICON 10PF 20% 50V SMD |
Customer Reference | |
Detailed Description | 10 pF Silicon Capacitor 50 V Nonstandard Chip |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 10 pF | |
Tolerance | ±20% | |
Voltage - Breakdown | 50 V | |
ESL (Equivalent Series Inductance) | - | |
Applications | High Stability | |
Features | - | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | Nonstandard Chip | |
Height | 0.179" (4.55mm) | |
Size / Dimension | 1.417" L x 0.512" W (36.00mm x 13.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥56.75940 | ¥2,837.97 |
100 | ¥49.28350 | ¥4,928.35 |
250 | ¥48.74588 | ¥12,186.47 |