MAVR-000120-14110G | |
---|---|
DigiKey Part Number | 1465-1779-ND |
Manufacturer | |
Manufacturer Product Number | MAVR-000120-14110G |
Description | DIODE VARACTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 20 V Surface Mount 2-FlipChip |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Capacitance @ Vr, F | 0.2pF @ 10V, 1MHz | |
Capacitance Ratio Condition | - | |
Voltage - Peak Reverse (Max) | 20 V | |
Diode Type | Single | |
Q @ Vr, F | 3000 @ 4V, 50MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-XFDFN, FCDFN | |
Supplier Device Package | 2-FlipChip | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥27.81070 | ¥2,781.07 |
300 | ¥26.38493 | ¥7,915.48 |
500 | ¥23.67510 | ¥11,837.55 |
1,000 | ¥19.96690 | ¥19,966.90 |
2,500 | ¥18.96856 | ¥47,421.40 |