MASWSS0180SMB | |
---|---|
DigiKey Part Number | 1465-1658-ND |
Manufacturer | |
Manufacturer Product Number | MASWSS0180SMB |
Description | EVAL BOARD FOR MASWSS0180TR-3000 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | - MASWSS0180 Switch, SPDT 0Hz ~ 2.5GHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch, SPDT | |
Frequency | 0Hz ~ 2.5GHz | |
For Use With/Related Products | MASWSS0180 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,565.56000 | ¥2,565.56 |